2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV32

RS Stock No.: 769-2120Brand: BournsManufacturers Part No.: PV32H202A01B00
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

PV32

Termination Style

Solder Pin

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.8 mm

Diameter

6.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

You may be interested in

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV32

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV32

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

PV32

Termination Style

Solder Pin

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.8 mm

Diameter

6.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

You may be interested in