Technical documents
Specifications
Brand
BournsMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Side Adjust
Power Rating
0.5W
Series
PV36X
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.6mm
Shaft Diameter
2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BournsMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Side Adjust
Power Rating
0.5W
Series
PV36X
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.6mm
Shaft Diameter
2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China
