500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, PV36X

RS Stock No.: 769-2211Brand: BournsManufacturers Part No.: PV36X501C01B00
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

PV36X

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

P.O.A.

500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, PV36X

P.O.A.

500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, PV36X

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

PV36X

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China