Bourns 25mΩ Metal Film Bare Metal Resistor 1W ±1% PWR4412-2SBR0250F

RS Stock No.: 692-6728Brand: BournsManufacturers Part No.: PWR4412-2SBR0250F
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Bourns

Resistance

25MΩ

Power Rating

1W

Tolerance

±1%

Technology

Metal Film

Series

PWR4412-2S

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+270°C

Lead Pitch

11.43mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

You may be interested in
Arcol 25mΩ Fixed Resistor 1W ±1% MSR-1 R025 F
P.O.A.Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns 25mΩ Metal Film Bare Metal Resistor 1W ±1% PWR4412-2SBR0250F
Select packaging type

P.O.A.

Bourns 25mΩ Metal Film Bare Metal Resistor 1W ±1% PWR4412-2SBR0250F
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
Arcol 25mΩ Fixed Resistor 1W ±1% MSR-1 R025 F
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Bourns

Resistance

25MΩ

Power Rating

1W

Tolerance

±1%

Technology

Metal Film

Series

PWR4412-2S

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+270°C

Lead Pitch

11.43mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

You may be interested in
Arcol 25mΩ Fixed Resistor 1W ±1% MSR-1 R025 F
P.O.A.Each (In a Pack of 5) (ex VAT)