Bourns 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:Minimum of 0.76MHz, Q:20, 350mA Idc, 3.2Ω Rdc, RLB1112V4

RS Stock No.: 171-1009Brand: BournsManufacturers Part No.: RLB1112V4-222J
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

2.2 mH

Maximum dc Current

350mA

Maximum DC Resistance

3.2Ω

Tolerance

±5%

Diameter

11.5mm

Height

13.5mm

Dimensions

11.5 (Dia.) x 13.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 0.76MHz

Series

RLB1112V4

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Country of Origin

China

Product details

Bourns RLB1112V4 Series Radial Inductors

Bourns RLB1112V4 series radial lead inductors are 400 V rated and are ideal for 85 to 265 Vac AC to DC power supplies with applications in metering, home automation, appliances and white goods with LED drivers. The leaded inductors are of radial lead construction and the winding is covered with heat shrink tubing for physical protection. Operating temperature is -40 to +125°C.

Features

Fixed lead spacing
400 VDC rated
Shrink tubing protected winding

Applications

DC/DC converters
Power supplies
TI UCC28880 converter
(Use with Bourns Model
RLB1112V4-222J)

Bourns Leaded Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:Minimum of 0.76MHz, Q:20, 350mA Idc, 3.2Ω Rdc, RLB1112V4

P.O.A.

Bourns 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:Minimum of 0.76MHz, Q:20, 350mA Idc, 3.2Ω Rdc, RLB1112V4
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Inductance

2.2 mH

Maximum dc Current

350mA

Maximum DC Resistance

3.2Ω

Tolerance

±5%

Diameter

11.5mm

Height

13.5mm

Dimensions

11.5 (Dia.) x 13.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 0.76MHz

Series

RLB1112V4

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Country of Origin

China

Product details

Bourns RLB1112V4 Series Radial Inductors

Bourns RLB1112V4 series radial lead inductors are 400 V rated and are ideal for 85 to 265 Vac AC to DC power supplies with applications in metering, home automation, appliances and white goods with LED drivers. The leaded inductors are of radial lead construction and the winding is covered with heat shrink tubing for physical protection. Operating temperature is -40 to +125°C.

Features

Fixed lead spacing
400 VDC rated
Shrink tubing protected winding

Applications

DC/DC converters
Power supplies
TI UCC28880 converter
(Use with Bourns Model
RLB1112V4-222J)

Bourns Leaded Inductors (Chokes)