Technical documents
Specifications
Brand
BournsInductance
100 μH
Maximum dc Current
1.4A
Mounting Type
Radial
Maximum DC Resistance
280mΩ
Tolerance
±10%
Diameter
9mm
Length
30.2mm
Height
12.2mm
Dimensions
9 (Dia.) x 12.2mm
Core Material
Ferrite DR
Maximum Self Resonant Frequency
3.7MHz
Lead Pitch
5mm
Series
RLB9012
Minimum Quality Factor
20
Lead Diameter
0.65mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial Leaded
Product details
Bourns RLB9012 Series Radial Inductor
Available in E12 series
Inductance range: 1.0μH to 47mH
RoHS compliant
Applications in Power Supplies, DC/DC Converters
Bourns Leaded Inductors (Chokes)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BournsInductance
100 μH
Maximum dc Current
1.4A
Mounting Type
Radial
Maximum DC Resistance
280mΩ
Tolerance
±10%
Diameter
9mm
Length
30.2mm
Height
12.2mm
Dimensions
9 (Dia.) x 12.2mm
Core Material
Ferrite DR
Maximum Self Resonant Frequency
3.7MHz
Lead Pitch
5mm
Series
RLB9012
Minimum Quality Factor
20
Lead Diameter
0.65mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial Leaded
Product details
Bourns RLB9012 Series Radial Inductor
Available in E12 series
Inductance range: 1.0μH to 47mH
RoHS compliant
Applications in Power Supplies, DC/DC Converters
