Bourns, SRN2010TA Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±20% Semi-Shielded 340mA Idc Q:16

RS Stock No.: 135-5842Brand: BournsManufacturers Part No.: SRN2010TA-180M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

18 μH

Maximum dc Current

340mA

Length

2mm

Depth

1.6mm

Automotive Standard

AEC-Q200

Height

1mm

Dimensions

2 x 1.6 x 1mm

Tolerance

±20%

Maximum DC Resistance

1.8Ω

Series

SRN2010TA

Core Material

Ferrite

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

16

Product details

SRN2010 Series Semi-Magnetically Shielded Power Inductors

Bourns SRN2010 series semi-shielded power inductors feature an inductance range of 0.47 to 22uH and a rated current up to 2.3A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.

Applications

Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Smartphones
HDDs

Approvals

AEC-Q200

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, SRN2010TA Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±20% Semi-Shielded 340mA Idc Q:16

P.O.A.

Bourns, SRN2010TA Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±20% Semi-Shielded 340mA Idc Q:16
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Inductance

18 μH

Maximum dc Current

340mA

Length

2mm

Depth

1.6mm

Automotive Standard

AEC-Q200

Height

1mm

Dimensions

2 x 1.6 x 1mm

Tolerance

±20%

Maximum DC Resistance

1.8Ω

Series

SRN2010TA

Core Material

Ferrite

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

16

Product details

SRN2010 Series Semi-Magnetically Shielded Power Inductors

Bourns SRN2010 series semi-shielded power inductors feature an inductance range of 0.47 to 22uH and a rated current up to 2.3A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.

Applications

Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Smartphones
HDDs

Approvals

AEC-Q200