Bourns, SRP2510A Shielded Wire-wound SMD Inductor 1.5 μH ±20% Shielded 2.5A Idc Q:35

RS Stock No.: 144-6490Brand: BournsManufacturers Part No.: SRP2510A-1R5M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

1.5 μH

Maximum dc Current

2.5A

Length

2.5mm

Depth

2mm

Automotive Standard

AEC-Q200

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

91mΩ

Series

SRP2510A

Maximum Self Resonant Frequency

68MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

35

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, SRP2510A Shielded Wire-wound SMD Inductor 1.5 μH ±20% Shielded 2.5A Idc Q:35

P.O.A.

Bourns, SRP2510A Shielded Wire-wound SMD Inductor 1.5 μH ±20% Shielded 2.5A Idc Q:35
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Inductance

1.5 μH

Maximum dc Current

2.5A

Length

2.5mm

Depth

2mm

Automotive Standard

AEC-Q200

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

91mΩ

Series

SRP2510A

Maximum Self Resonant Frequency

68MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

35