Bourns, SRP6540 Shielded Wire-wound SMD Inductor with a Iron Core, 22 μH ±20% Wire-Wound 2.5A Idc

RS Stock No.: 776-4041Brand: BournsManufacturers Part No.: SRP6540-220M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

22 μH

Maximum dc Current

2.5A

Length

7.2mm

Depth

6.5mm

Height

4mm

Dimensions

7.2 x 6.5 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

133mΩ

Series

SRP6540

Core Material

Iron

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Country of Origin

Taiwan, Province Of China

Product details

SRP6540 Series Magnetically Shielded Wire Wound Chokes

Shielded construction
Iron powder core
High saturation current
Applications include DC/DC convertors and power supplies for portable equipment

P.O.A.

Bourns, SRP6540 Shielded Wire-wound SMD Inductor with a Iron Core, 22 μH ±20% Wire-Wound 2.5A Idc

P.O.A.

Bourns, SRP6540 Shielded Wire-wound SMD Inductor with a Iron Core, 22 μH ±20% Wire-Wound 2.5A Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Inductance

22 μH

Maximum dc Current

2.5A

Length

7.2mm

Depth

6.5mm

Height

4mm

Dimensions

7.2 x 6.5 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

133mΩ

Series

SRP6540

Core Material

Iron

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Country of Origin

Taiwan, Province Of China

Product details

SRP6540 Series Magnetically Shielded Wire Wound Chokes

Shielded construction
Iron powder core
High saturation current
Applications include DC/DC convertors and power supplies for portable equipment