Bourns, SRR1050A Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Shielded 1.35A Idc Q:18

RS Stock No.: 135-6120Brand: BournsManufacturers Part No.: SRR1050A-101Y
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

100 μH

Maximum dc Current

1.35A

Length

10.2mm

Depth

10mm

Height

4.8mm

Dimensions

10.2 x 10 x 4.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

255mΩ

Series

SRR1050A

Core Material

Ferrite

Maximum Self Resonant Frequency

4.2MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

18

Inductor Construction

Shielded

Product details

SRR1050A Shielded Power Inductors

Bourns SRR1050A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.

Features

Shielded construction
Heating current up to 9.5A
Inductance range: 0.68 to 330 μH
AEC-Q200 qualified

Applications

Driver assistant Devices
Driver Entertainment Systems
Lighting
DC-DC converters and power supplies.

Standards

AEC-Q200 qualified

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, SRR1050A Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Shielded 1.35A Idc Q:18

P.O.A.

Bourns, SRR1050A Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Shielded 1.35A Idc Q:18
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Inductance

100 μH

Maximum dc Current

1.35A

Length

10.2mm

Depth

10mm

Height

4.8mm

Dimensions

10.2 x 10 x 4.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

255mΩ

Series

SRR1050A

Core Material

Ferrite

Maximum Self Resonant Frequency

4.2MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

18

Inductor Construction

Shielded

Product details

SRR1050A Shielded Power Inductors

Bourns SRR1050A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.

Features

Shielded construction
Heating current up to 9.5A
Inductance range: 0.68 to 330 μH
AEC-Q200 qualified

Applications

Driver assistant Devices
Driver Entertainment Systems
Lighting
DC-DC converters and power supplies.

Standards

AEC-Q200 qualified