Bourns, SRR1206 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 700mA Idc Q:11

RS Stock No.: 693-4518Brand: BournsManufacturers Part No.: SRR1206-221KL
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

220 μH

Maximum dc Current

700mA

Length

12.7mm

Depth

12.7mm

Height

6.5mm

Dimensions

12.7 x 12.7 x 6.5mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

460mΩ

Series

SRR1206

Core Material

Ferrite

Maximum Self Resonant Frequency

4MHz

Minimum Quality Factor

11

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, SRR1206 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 700mA Idc Q:11

P.O.A.

Bourns, SRR1206 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 700mA Idc Q:11
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Bourns

Inductance

220 μH

Maximum dc Current

700mA

Length

12.7mm

Depth

12.7mm

Height

6.5mm

Dimensions

12.7 x 12.7 x 6.5mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

460mΩ

Series

SRR1206

Core Material

Ferrite

Maximum Self Resonant Frequency

4MHz

Minimum Quality Factor

11

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in