Technical documents
Specifications
Brand
BournsInductance
33 μH
Maximum dc Current
3.5A
Length
12.5mm
Depth
12.5mm
Height
7.5mm
Dimensions
12.5 x 12.5 x 7.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
57mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
9.5MHz
Minimum Quality Factor
28
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BournsInductance
33 μH
Maximum dc Current
3.5A
Length
12.5mm
Depth
12.5mm
Height
7.5mm
Dimensions
12.5 x 12.5 x 7.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
57mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
9.5MHz
Minimum Quality Factor
28
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
