Bourns, SRU1063A Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Shielded 5.5A Idc Q:11

RS Stock No.: 135-5536Brand: BournsManufacturers Part No.: SRU1063A-4R7Y
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

4.7 μH

Maximum dc Current

5.5A

Length

10mm

Depth

10mm

Height

6.5mm

Dimensions

10 x 10 x 6.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

14mΩ

Series

SRU1063A

Core Material

Ferrite

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

11

Product details

SRU1063A Series Shielded Power Inductors

Bourns SRU1063A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.

Features

Shielded construction
AEC-Q200 qualified
Inductance range: 4.7 to 100 Μh
Heating current up to 5.5 A

Applications

Driver assistant Devices
Driver Entertainment Systems / Lighting
DC-DC converters and power supplies.

Approvals

AEC-Q200 qualified

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, SRU1063A Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Shielded 5.5A Idc Q:11

P.O.A.

Bourns, SRU1063A Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Shielded 5.5A Idc Q:11
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Inductance

4.7 μH

Maximum dc Current

5.5A

Length

10mm

Depth

10mm

Height

6.5mm

Dimensions

10 x 10 x 6.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

14mΩ

Series

SRU1063A

Core Material

Ferrite

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

11

Product details

SRU1063A Series Shielded Power Inductors

Bourns SRU1063A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.

Features

Shielded construction
AEC-Q200 qualified
Inductance range: 4.7 to 100 Μh
Heating current up to 5.5 A

Applications

Driver assistant Devices
Driver Entertainment Systems / Lighting
DC-DC converters and power supplies.

Approvals

AEC-Q200 qualified