Bourns, SRU5018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound Q:15

RS Stock No.: 692-4826Brand: BournsManufacturers Part No.: SRU5018-101Y
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

100 μH

Length

5.2mm

Depth

5.2mm

Height

1.8mm

Dimensions

5.2 x 5.2 x 1.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

620mΩ

Series

SRU5018

Core Material

Ferrite

Maximum Self Resonant Frequency

15MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

Country of Origin

Taiwan, Province Of China

Product details

SRU5018 Series Magnetically Shielded Wire Wound Chokes

Very low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.

P.O.A.

Bourns, SRU5018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound Q:15

P.O.A.

Bourns, SRU5018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound Q:15

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Bourns

Inductance

100 μH

Length

5.2mm

Depth

5.2mm

Height

1.8mm

Dimensions

5.2 x 5.2 x 1.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

620mΩ

Series

SRU5018

Core Material

Ferrite

Maximum Self Resonant Frequency

15MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

Country of Origin

Taiwan, Province Of China

Product details

SRU5018 Series Magnetically Shielded Wire Wound Chokes

Very low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.