Bourns TIP29C NPN Bipolar Transistor, 1 A, 100 V, 3-Pin TO-220

RS Stock No.: 131-0825Brand: BournsManufacturers Part No.: TIP29C
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

Bourns

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.72 x 10.4 x 4.7mm

Maximum Operating Temperature

+150 °C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Bourns TIP29C NPN Bipolar Transistor, 1 A, 100 V, 3-Pin TO-220

P.O.A.

Bourns TIP29C NPN Bipolar Transistor, 1 A, 100 V, 3-Pin TO-220

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bourns

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.72 x 10.4 x 4.7mm

Maximum Operating Temperature

+150 °C

You may be interested in