BQ 1.75mm White PLA 3D Printer Filament, 1kg

RS Stock No.: 842-8655Brand: BQManufacturers Part No.: F000152
brand-logo
View all in 3D Printing Materials

Technical documents

Specifications

Brand

BQ

Colour

White

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

PRICED TO CLEAR

Yes

Country of Origin

Spain

You may be interested in
View all in 3D Printing Materials

Stock information temporarily unavailable.

P.O.A.

BQ 1.75mm White PLA 3D Printer Filament, 1kg

P.O.A.

BQ 1.75mm White PLA 3D Printer Filament, 1kg

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

BQ

Colour

White

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

PRICED TO CLEAR

Yes

Country of Origin

Spain

You may be interested in