Brad Circular Connector, 8 Contacts, In-line, M12 Connector, Socket, Male, IP67, 120076 Series

RS Stock No.: 161-8482Brand: BradManufacturers Part No.: 120076-8035
brand-logo

Technical documents

Specifications

Brand

Brad

Number Of Contacts

8

Mounting Type

In-line

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Quick Connect

IP Rating

IP67

Current Rating

2A

Series

120076

Body Orientation

Straight

Voltage Rating

30 V ac/dc

Mating Type

A Coded, Threaded

Housing Material

TPU

Pole Format

8P

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

Brass

Country of Origin

Poland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brad Circular Connector, 8 Contacts, In-line, M12 Connector, Socket, Male, IP67, 120076 Series

P.O.A.

Brad Circular Connector, 8 Contacts, In-line, M12 Connector, Socket, Male, IP67, 120076 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Brad

Number Of Contacts

8

Mounting Type

In-line

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Quick Connect

IP Rating

IP67

Current Rating

2A

Series

120076

Body Orientation

Straight

Voltage Rating

30 V ac/dc

Mating Type

A Coded, Threaded

Housing Material

TPU

Pole Format

8P

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

Brass

Country of Origin

Poland