Brady Cable Labels, 7.62 mm Length, 12.07 mm Width

RS Stock No.: 801-1667Brand: BradyManufacturers Part No.: 143240
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Brady

Tape Width

12.07 mm

Works With Printer Models

BMP41, BMP51, BMP53

Tape Length

7.62 mm

Country of Origin

Mexico

Product details

BMP41 PolypropTaglabel black/white

Thermal transfer print technology
Polypropylene material
Applications include: Wire and Cable identification, inventory identification and cases where tensile strength and legibility are required

Standards

RoHS

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brady Cable Labels, 7.62 mm Length, 12.07 mm Width

P.O.A.

Brady Cable Labels, 7.62 mm Length, 12.07 mm Width
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Brady

Tape Width

12.07 mm

Works With Printer Models

BMP41, BMP51, BMP53

Tape Length

7.62 mm

Country of Origin

Mexico

Product details

BMP41 PolypropTaglabel black/white

Thermal transfer print technology
Polypropylene material
Applications include: Wire and Cable identification, inventory identification and cases where tensile strength and legibility are required

Standards

RoHS