PET Caution, Attention Porte automatique, French, Exit Sign

RS Stock No.: 305-8311Brand: BradyManufacturers Part No.: 251345
brand-logo
View all in Exit Signs

Technical documents

Specifications

Brand

Brady

Self-Adhesive

Yes

Sign Description

Caution

Material

PET

Width

297mm

Text Message

Attention Porte automatique

Text Language

French

Colour

Black/White/Yellow

Quantity Per Package

1

Height

105 mm

You may be interested in
RS PRO Self-Adhesive Hazard & Warning Label
P.O.A.1 Reel of 100 (ex VAT)

P.O.A.

PET Caution, Attention Porte automatique, French, Exit Sign

P.O.A.

PET Caution, Attention Porte automatique, French, Exit Sign

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Self-Adhesive Hazard & Warning Label
P.O.A.1 Reel of 100 (ex VAT)

Technical documents

Specifications

Brand

Brady

Self-Adhesive

Yes

Sign Description

Caution

Material

PET

Width

297mm

Text Message

Attention Porte automatique

Text Language

French

Colour

Black/White/Yellow

Quantity Per Package

1

Height

105 mm

You may be interested in
RS PRO Self-Adhesive Hazard & Warning Label
P.O.A.1 Reel of 100 (ex VAT)