Brady Black/Orange/White PET Safety Labels, Explosif-Text 37 mm x 26mm

RS Stock No.: 305-8715Brand: BradyManufacturers Part No.: 251712
brand-logo
View all in Safety Labels

Technical documents

Specifications

Brand

Brady

Sign Description

Explosive

Text Message

Explosif

Text Language

French

Height

37 mm

Material

PET

Colour

Black/Orange/White

Quantity Per Package

1

Width

26mm

You may be interested in

P.O.A.

Brady Black/Orange/White PET Safety Labels, Explosif-Text 37 mm x 26mm

P.O.A.

Brady Black/Orange/White PET Safety Labels, Explosif-Text 37 mm x 26mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Brady

Sign Description

Explosive

Text Message

Explosif

Text Language

French

Height

37 mm

Material

PET

Colour

Black/Orange/White

Quantity Per Package

1

Width

26mm

You may be interested in