Brady Black/Orange/White PET Safety Labels, Facilement Inflammable-Text 37 mm x 26mm

RS Stock No.: 305-8765Brand: BradyManufacturers Part No.: 251716
brand-logo
View all in Safety Labels

Technical documents

Specifications

Brand

Brady

Sign Description

Flammable

Text Message

Facilement Inflammable

Text Language

French

Height

37 mm

Material

PET

Colour

Black/Orange/White

Quantity Per Package

1

Width

26mm

Country of Origin

Belgium

Product details

Labels for hazardous products

In compliance with applicable legislation, these labels clearly identify products or packages and parcels containing hazardous substances.
Adhesive-backed vinyl labels, water, oil and acid-resistant.
Two sizes: card of 12 labels 26 x 37 mm or individual label 52 x 74 mm.

You may be interested in

P.O.A.

Brady Black/Orange/White PET Safety Labels, Facilement Inflammable-Text 37 mm x 26mm

P.O.A.

Brady Black/Orange/White PET Safety Labels, Facilement Inflammable-Text 37 mm x 26mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Brady

Sign Description

Flammable

Text Message

Facilement Inflammable

Text Language

French

Height

37 mm

Material

PET

Colour

Black/Orange/White

Quantity Per Package

1

Width

26mm

Country of Origin

Belgium

Product details

Labels for hazardous products

In compliance with applicable legislation, these labels clearly identify products or packages and parcels containing hazardous substances.
Adhesive-backed vinyl labels, water, oil and acid-resistant.
Two sizes: card of 12 labels 26 x 37 mm or individual label 52 x 74 mm.

You may be interested in