Vinyl Fire Exit Down Left Non-Illuminated Emergency Exit Sign

RS Stock No.: 305-8989Brand: BradyManufacturers Part No.: 263104
brand-logo
View all in Exit Signs

Technical documents

Specifications

Brand

Brady

Self-Adhesive

Yes

Sign Description

Fire Exit Down Left

Material

Vinyl

Width

300mm

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

Belgium

Product details

Everglow photoluminescent pictograms

Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.
They emit a glow and remain visible for a long time after the power is cut off in the event of fire, for example.
Made from self-adhesive vinyl.
Dimensions 297 x 148 mm (rectangular), 200 x 200 mm (square).

Standard:  DIN 67510 T4

Emergency Escape Signs

View all in Exit Signs

Stock information temporarily unavailable.

P.O.A.

Vinyl Fire Exit Down Left Non-Illuminated Emergency Exit Sign

P.O.A.

Vinyl Fire Exit Down Left Non-Illuminated Emergency Exit Sign

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Brady

Self-Adhesive

Yes

Sign Description

Fire Exit Down Left

Material

Vinyl

Width

300mm

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

Belgium

Product details

Everglow photoluminescent pictograms

Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.
They emit a glow and remain visible for a long time after the power is cut off in the event of fire, for example.
Made from self-adhesive vinyl.
Dimensions 297 x 148 mm (rectangular), 200 x 200 mm (square).

Standard:  DIN 67510 T4

Emergency Escape Signs