Technical documents
Specifications
Brand
BradySelf-Adhesive
Yes
Sign Description
Fire Exit Down
Material
Vinyl
Width
200mm
Colour
Green/White
Quantity Per Package
1
Height
200 mm
Country of Origin
Belgium
Product details
Everglow photoluminescent pictograms
Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.
They emit a glow and remain visible for a long time after the power is cut off in the event of fire, for example.
Made from self-adhesive vinyl.
Dimensions 297 x 148 mm (rectangular), 200 x 200 mm (square).
Standard: DIN 67510 T4
Emergency Escape Signs
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BradySelf-Adhesive
Yes
Sign Description
Fire Exit Down
Material
Vinyl
Width
200mm
Colour
Green/White
Quantity Per Package
1
Height
200 mm
Country of Origin
Belgium
Product details
Everglow photoluminescent pictograms
Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.
They emit a glow and remain visible for a long time after the power is cut off in the event of fire, for example.
Made from self-adhesive vinyl.
Dimensions 297 x 148 mm (rectangular), 200 x 200 mm (square).
Standard: DIN 67510 T4
