Brady Pre-Printed 10 Label. Quantity: 10

RS Stock No.: 305-9184Brand: BradyManufacturers Part No.: 265554
brand-logo
View all in Pre-printed Labels

Technical documents

Specifications

Brand

Brady

Fixing Type

Tie

Text Colour

Red

Background Colour

White

Pack Quantity

10

Length

145mm

Width

75mm

Country of Origin

Belgium

Product details

Lockout labels

These lockout labels may be used to supplement a lockout device for an energy source, or on their own for all other uses.
They may be filled in with the name of person ordering the lockout, the reason for lockout, and the name of person authorised to remove the label or modify the information.
Made of polypropylene which is resistant to water, grease and extreme temperatures. Their matt surface allows them to be written on in pen or marker.
Supplied in packs of 10 labels +10 mounts.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brady Pre-Printed 10 Label. Quantity: 10

P.O.A.

Brady Pre-Printed 10 Label. Quantity: 10
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Brady

Fixing Type

Tie

Text Colour

Red

Background Colour

White

Pack Quantity

10

Length

145mm

Width

75mm

Country of Origin

Belgium

Product details

Lockout labels

These lockout labels may be used to supplement a lockout device for an energy source, or on their own for all other uses.
They may be filled in with the name of person ordering the lockout, the reason for lockout, and the name of person authorised to remove the label or modify the information.
Made of polypropylene which is resistant to water, grease and extreme temperatures. Their matt surface allows them to be written on in pen or marker.
Supplied in packs of 10 labels +10 mounts.