Brady Ademark Slide On Cable Marker, White, Pre-printed "8", 2.3 → 3.3mm Cable

RS Stock No.: 877-5967Brand: BradyManufacturers Part No.: AC8W25
brand-logo
View all in Cable Markers

Technical documents

Specifications

Brand

Brady

Affixing Method

Slide On

Legend

8

Minimum Cable Diameter

2.3mm

Maximum Cable Diameter

3.3mm

Colour

White

Quantity

1000

Material

PVC

Minimum Operating Temperature

-40°C

Series

Ademark

Cable Diameter Range

2.3 → 3.3mm

Resistant To

Heat, Humidity, QUV, UV

Standards Met

ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2

Operating Temperature Range

Minimum of -40 °C

Country of Origin

Belgium

Product details

Catena Rings Oval Cable Markers

Flexible oval cable markers that are pre-printed and can be applied to cables and wires. Semi cut to form a chain which allows each marker to be removed easily. The markers slide directly on to the cable, allowing even the smallest cable to be labelled.

Features and benefits

Highly flexible markers
Fast and easy to apply
Supplied in rows
Available in different diameters

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brady Ademark Slide On Cable Marker, White, Pre-printed "8", 2.3 → 3.3mm Cable

P.O.A.

Brady Ademark Slide On Cable Marker, White, Pre-printed "8", 2.3 → 3.3mm Cable
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Brady

Affixing Method

Slide On

Legend

8

Minimum Cable Diameter

2.3mm

Maximum Cable Diameter

3.3mm

Colour

White

Quantity

1000

Material

PVC

Minimum Operating Temperature

-40°C

Series

Ademark

Cable Diameter Range

2.3 → 3.3mm

Resistant To

Heat, Humidity, QUV, UV

Standards Met

ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2

Operating Temperature Range

Minimum of -40 °C

Country of Origin

Belgium

Product details

Catena Rings Oval Cable Markers

Flexible oval cable markers that are pre-printed and can be applied to cables and wires. Semi cut to form a chain which allows each marker to be removed easily. The markers slide directly on to the cable, allowing even the smallest cable to be labelled.

Features and benefits

Highly flexible markers
Fast and easy to apply
Supplied in rows
Available in different diameters