Technical documents
Specifications
Brand
BradyAccessory Type
Labelling Cartridge
For Use With
BMP51 Label Printer, BMP53 Label Printer
Length
63.5mm
Width
25.4 mm
You may be interested in
Brady on TransparentBrand: Brady
P.O.A.1 Reel of 110 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Black/White Self-Laminating Vinyl Labels
1
P.O.A.
Black/White Self-Laminating Vinyl Labels
Stock information temporarily unavailable.
1
You may be interested in
Brady on TransparentBrand: Brady
P.O.A.1 Reel of 110 (ex VAT)
Technical documents
Specifications
Brand
BradyAccessory Type
Labelling Cartridge
For Use With
BMP51 Label Printer, BMP53 Label Printer
Length
63.5mm
Width
25.4 mm
You may be interested in
Brady on TransparentBrand: Brady
P.O.A.1 Reel of 110 (ex VAT)
