Technical documents
Specifications
Brand
BradySign Description
Hand Protection
Material
Vinyl
Height
150 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
Product details
Wear Safety Gloves
Self-Adhesive Vinyl
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
Stock information temporarily unavailable.
P.O.A.
Brady Vinyl Mandatory Hand Protection Sign
5
P.O.A.
Brady Vinyl Mandatory Hand Protection Sign
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradySign Description
Hand Protection
Material
Vinyl
Height
150 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
Product details
Wear Safety Gloves
Self-Adhesive Vinyl
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
