Technical documents
Specifications
Brand
BradySign Description
Face Protection
Text Message
Wear Masks
Text Language
English
Material
Vinyl
Height
200 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
P.O.A.
Brady Vinyl Mandatory Face Protection Sign With English Text
5
P.O.A.
Brady Vinyl Mandatory Face Protection Sign With English Text
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BradySign Description
Face Protection
Text Message
Wear Masks
Text Language
English
Material
Vinyl
Height
200 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
