Technical documents
Specifications
Brand
BradySign Description
Ear Protection
Material
Vinyl
Height
150 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
Product details
Wear Ear Protectors
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
P.O.A.
Brady Vinyl Mandatory Ear Protection Sign
5
P.O.A.
Brady Vinyl Mandatory Ear Protection Sign
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BradySign Description
Ear Protection
Material
Vinyl
Height
150 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
Product details
Wear Ear Protectors
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
