Technical documents
Specifications
Brand
BradySign Description
Protective Clothing
Text Message
Wear Protective Clothing
Text Language
English
Material
PVC
Height
200 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
Product details
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BradySign Description
Protective Clothing
Text Message
Wear Protective Clothing
Text Language
English
Material
PVC
Height
200 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
Product details
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
