Technical documents
Specifications
Brand
BradySign Description
Head Protection
Text Message
Wear Hard Hats
Text Language
English
Material
PVC
Height
200 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
P.O.A.
Brady PVC Mandatory Head Protection Sign With English Text
5
P.O.A.
Brady PVC Mandatory Head Protection Sign With English Text
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BradySign Description
Head Protection
Text Message
Wear Hard Hats
Text Language
English
Material
PVC
Height
200 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
