Brady Self-Laminating Green on Transparent Cable Labels, 152.4 mm Length, 38.1 mm Width

RS Stock No.: 134-7132Brand: BradyManufacturers Part No.: PTL-34-427-GN
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Brady

Tape Width

38.1 mm

Works With Printer Models

BMP61, BMP71, TLS2200, TLSPC LINK

Background Colour

Transparent

Series

Self-Laminating

Print Colour

Green

Tape Length

152.4 mm

Label Quantity

50

Country of Origin

United States

Product details

BMP61 Self-Laminating Labels

Self laminating labels feature a clear non-printable area that wraps around the cable which also serves as an over laminate to protect the printed text.

Features and Benefits

Available in various colours
Vinyl material
Resistance to abrasion, dirt, oils, solvents and water
For use with BMP61 and BMP71 printers (provided the roll adapter (M71-ADAPT) is used)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brady Self-Laminating Green on Transparent Cable Labels, 152.4 mm Length, 38.1 mm Width

P.O.A.

Brady Self-Laminating Green on Transparent Cable Labels, 152.4 mm Length, 38.1 mm Width
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Brady

Tape Width

38.1 mm

Works With Printer Models

BMP61, BMP71, TLS2200, TLSPC LINK

Background Colour

Transparent

Series

Self-Laminating

Print Colour

Green

Tape Length

152.4 mm

Label Quantity

50

Country of Origin

United States

Product details

BMP61 Self-Laminating Labels

Self laminating labels feature a clear non-printable area that wraps around the cable which also serves as an over laminate to protect the printed text.

Features and Benefits

Available in various colours
Vinyl material
Resistance to abrasion, dirt, oils, solvents and water
For use with BMP61 and BMP71 printers (provided the roll adapter (M71-ADAPT) is used)