Technical documents
Specifications
Brand
BradyTape Width
24.13 mm
Works With Printer Models
BMP61, BMP71, TLS2200, TLSPC LINK
Background Colour
White
Series
PermaSleeve
Print Colour
Black
Tape Length
25.4 mm
Label Quantity
250
PRICED TO CLEAR
Yes
Country of Origin
United States
Product details
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
Polyolefin material
3:1 shrink ratio
Self extinguishing
Heat shrinkable
RoHS compliant
UL recognised
Some markers are also compatible with the BMP61 printer
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BradyTape Width
24.13 mm
Works With Printer Models
BMP61, BMP71, TLS2200, TLSPC LINK
Background Colour
White
Series
PermaSleeve
Print Colour
Black
Tape Length
25.4 mm
Label Quantity
250
PRICED TO CLEAR
Yes
Country of Origin
United States
Product details
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
Polyolefin material
3:1 shrink ratio
Self extinguishing
Heat shrinkable
RoHS compliant
UL recognised
Some markers are also compatible with the BMP61 printer