Brady Black/Yellow Vinyl Safety Labels, Laser Radiation Do Not Stare Into Beam Or View Directly With Optical

RS Stock No.: 119-435Brand: BradyManufacturers Part No.: Y163062
View all in Safety Labels

Technical documents

Specifications

Brand

Brady

Text Message

Laser Radiation Do Not Stare Into Beam Or View Directly With Optical Instruments Class 3A Laser Product

Text Language

English

Height

52 mm

Material

Vinyl

Colour

Black/Yellow

Width

105mm

Product details

Class 3a Laser

Self-adhesive warning labels for use on products containing lasers.Yellow vinyl with print and an acrylic adhesive, overlaminated with a clear, shiny polyester coating.

Durable finish
H.52mm, W.105mm

Hazard Signs

You may be interested in

P.O.A.

Brady Black/Yellow Vinyl Safety Labels, Laser Radiation Do Not Stare Into Beam Or View Directly With Optical

P.O.A.

Brady Black/Yellow Vinyl Safety Labels, Laser Radiation Do Not Stare Into Beam Or View Directly With Optical

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Brady

Text Message

Laser Radiation Do Not Stare Into Beam Or View Directly With Optical Instruments Class 3A Laser Product

Text Language

English

Height

52 mm

Material

Vinyl

Colour

Black/Yellow

Width

105mm

Product details

Class 3a Laser

Self-adhesive warning labels for use on products containing lasers.Yellow vinyl with print and an acrylic adhesive, overlaminated with a clear, shiny polyester coating.

Durable finish
H.52mm, W.105mm

Hazard Signs

You may be interested in