Technical documents
Specifications
Brand
BrandenburgOutput Voltage
0 → 5kV
Input Voltage Range
10.8 → 15.6 V dc
Input Voltage Nominal
12 V dc
Output Current
1mA
Mounting Type
Screw Mount
Number of Outputs
1
Width
49.8mm
Length
95.2mm
Depth
20mm
Series
3590
Load Regulation
500ppm
Maximum Temperature
+50°C
Minimum Temperature
0°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Brandenburg 3590 Non-Isolated DC-DC Converter, 0 → 5kV/ 1mA Output, 10.8 → 15.6 V dc Input, Screw Mount,
1
P.O.A.
Brandenburg 3590 Non-Isolated DC-DC Converter, 0 → 5kV/ 1mA Output, 10.8 → 15.6 V dc Input, Screw Mount,
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
BrandenburgOutput Voltage
0 → 5kV
Input Voltage Range
10.8 → 15.6 V dc
Input Voltage Nominal
12 V dc
Output Current
1mA
Mounting Type
Screw Mount
Number of Outputs
1
Width
49.8mm
Length
95.2mm
Depth
20mm
Series
3590
Load Regulation
500ppm
Maximum Temperature
+50°C
Minimum Temperature
0°C
Country of Origin
United Kingdom