Brandenburg Non-Isolated DC-DC Converter, 0 → 10kV/ 500μA Output, 10.8 → 15.6 V dc Input, Screw Mount,

RS Stock No.: 235-001Brand: BrandenburgManufacturers Part No.: 3590-2320
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

0 → 10kV

Input Voltage Range

10.8 → 15.6 V dc

Input Voltage Nominal

12 V dc

Output Current

500µA

Mounting Type

Screw Mount

Number of Outputs

1

Depth

20mm

Width

49.8mm

Length

95.2mm

Load Regulation

500ppm

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

United Kingdom

Product details

5W Single Output 3590 Series

12V or 24V input voltage
Positive or negative options
Non-isolated
Buffered output voltage & current monitors
Internal precision reference
Remote output programming
Demonstrated MTBF >1 million hours
Chassis mounting style with input connectors and fly lead output
Input protected against reverse polarity, output short circuit and flash over proof
Typical ripple, peak to peak: 500mV

Supplied with

Input mating connectors.

Approvals

UL recognised, CSA

Standards

UL1950

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brandenburg Non-Isolated DC-DC Converter, 0 → 10kV/ 500μA Output, 10.8 → 15.6 V dc Input, Screw Mount,

P.O.A.

Brandenburg Non-Isolated DC-DC Converter, 0 → 10kV/ 500μA Output, 10.8 → 15.6 V dc Input, Screw Mount,
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

0 → 10kV

Input Voltage Range

10.8 → 15.6 V dc

Input Voltage Nominal

12 V dc

Output Current

500µA

Mounting Type

Screw Mount

Number of Outputs

1

Depth

20mm

Width

49.8mm

Length

95.2mm

Load Regulation

500ppm

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

United Kingdom

Product details

5W Single Output 3590 Series

12V or 24V input voltage
Positive or negative options
Non-isolated
Buffered output voltage & current monitors
Internal precision reference
Remote output programming
Demonstrated MTBF >1 million hours
Chassis mounting style with input connectors and fly lead output
Input protected against reverse polarity, output short circuit and flash over proof
Typical ripple, peak to peak: 500mV

Supplied with

Input mating connectors.

Approvals

UL recognised, CSA

Standards

UL1950