Technical documents
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
6
Current
16A
Socket Type
2P + E
Voltage
230V
Jacket Material
Polyvinyl Chloride
Sub Type
Power Strips
Switchable
Yes
Colour
Black
Series
5)
Jacket Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
brennenstuhl 3 m 6 Socket 2P + E Extension Socket Power Strips, 230V
1
P.O.A.
brennenstuhl 3 m 6 Socket 2P + E Extension Socket Power Strips, 230V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
6
Current
16A
Socket Type
2P + E
Voltage
230V
Jacket Material
Polyvinyl Chloride
Sub Type
Power Strips
Switchable
Yes
Colour
Black
Series
5)
Jacket Colour
Black
Country of Origin
China
