brennenstuhl 1.5 m 4 Socket 2P+T Extension Socket Power Strips, 230V, IP20

RS Stock No.: 780-274Brand: brennenstuhlManufacturers Part No.: 1153241106
brand-logo

Technical documents

Specifications

Product Type

Extension Socket

Cable Length

1.5m

Number of Sockets

4

Current

16A

Socket Type

2P+T

IP Rating

IP20

Voltage

230V

Jacket Material

Polyvinyl Chloride

Sub Type

Power Strips

Switchable

Yes

Colour

Black

Series

5)

Jacket Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

brennenstuhl 1.5 m 4 Socket 2P+T Extension Socket Power Strips, 230V, IP20

P.O.A.

brennenstuhl 1.5 m 4 Socket 2P+T Extension Socket Power Strips, 230V, IP20

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Extension Socket

Cable Length

1.5m

Number of Sockets

4

Current

16A

Socket Type

2P+T

IP Rating

IP20

Voltage

230V

Jacket Material

Polyvinyl Chloride

Sub Type

Power Strips

Switchable

Yes

Colour

Black

Series

5)

Jacket Colour

Black

Country of Origin

China