Technical documents
Specifications
Brand
BritonDoor Width Maximum
950mm
Door Weight Maximum
60kg
Adjustable Strength
Yes
Fire Door Suitable
Yes
Hold Open
Yes
Colour
Silver
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Briton Silver Fire Door Suitable Transformer Rectifier
1
P.O.A.
Briton Silver Fire Door Suitable Transformer Rectifier
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
BritonDoor Width Maximum
950mm
Door Weight Maximum
60kg
Adjustable Strength
Yes
Fire Door Suitable
Yes
Hold Open
Yes
Colour
Silver
Country of Origin
United Kingdom