Technical documents
Specifications
Brand
BritoolDrive Size
1/2 in
Type
Extension
Drive Type
Square
Overall Length
127 mm
Sub Type
Extension Bar
Finish
Chrome
Material
Alloy Steel
Product details
1/2 in. Extension Bars
Ideal for use where longer reach is required, available in 127mm and 250mm lengths.
Made from alloy steel, chrome plated finish to BS1224:1970
Stock information temporarily unavailable.
P.O.A.
Handle,T bar,extension,1/2in s
1
P.O.A.
Handle,T bar,extension,1/2in s
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BritoolDrive Size
1/2 in
Type
Extension
Drive Type
Square
Overall Length
127 mm
Sub Type
Extension Bar
Finish
Chrome
Material
Alloy Steel
Product details
1/2 in. Extension Bars
Ideal for use where longer reach is required, available in 127mm and 250mm lengths.
Made from alloy steel, chrome plated finish to BS1224:1970
