Britool 1/2in drive loose socket,11/16in

RS Stock No.: 572-993Brand: BritoolManufacturers Part No.: EB687
View all in Sockets

Technical documents

Specifications

Brand

Britool

Socket Size

11/16in

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Material

Alloy Steel

Drive Type

Hexagon

P.O.A.

Britool 1/2in drive loose socket,11/16in

P.O.A.

Britool 1/2in drive loose socket,11/16in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Britool

Socket Size

11/16in

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Material

Alloy Steel

Drive Type

Hexagon