Britool 1/2in drive loose socket,24mm

RS Stock No.: 572-937Brand: BritoolManufacturers Part No.: EBM24
View all in Sockets

Technical documents

Specifications

Brand

Britool

Socket Size

24mm

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Material

Alloy Steel

Drive Type

Hexagon

Stock information temporarily unavailable.

P.O.A.

Britool 1/2in drive loose socket,24mm

P.O.A.

Britool 1/2in drive loose socket,24mm

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Britool

Socket Size

24mm

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Material

Alloy Steel

Drive Type

Hexagon