Technical documents
Specifications
Brand
BritoolSet Type
Metric Open Ended Spanner Set
Sizes in Set
6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19 mm
Number of Pieces
7
Material
Alloy Steel
Finish
Nickel Chrome Plated
You may be interested in
P.O.A.
Britool 7-Piece Open Ended Spanner Set, 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19 mm, Alloy Steel
1
P.O.A.
Britool 7-Piece Open Ended Spanner Set, 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19 mm, Alloy Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
BritoolSet Type
Metric Open Ended Spanner Set
Sizes in Set
6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19 mm
Number of Pieces
7
Material
Alloy Steel
Finish
Nickel Chrome Plated
You may be interested in