Technical documents
Specifications
Brand
BROTHERTape Width
9 mm
Works With Printer Models
BB4, PT-110, PT-65, PT-85
Background Colour
Yellow
Print Colour
Black
Tape Length
8 m
Product details
MK Tapes
The M series tape cassettes offer high-quality labels that have been specially designed to meet all your general labelling needs. Whether it is for CDs, photo albums or food storage jars, these plastic labelling tapes ensure you can effortlessly create the variety of labels that you require to add some organisation to your home or office.
Features and Benefits
High-quality genuine Brother cassette
Easily readable results
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
BROTHERTape Width
9 mm
Works With Printer Models
BB4, PT-110, PT-65, PT-85
Background Colour
Yellow
Print Colour
Black
Tape Length
8 m
Product details
MK Tapes
The M series tape cassettes offer high-quality labels that have been specially designed to meet all your general labelling needs. Whether it is for CDs, photo albums or food storage jars, these plastic labelling tapes ensure you can effortlessly create the variety of labels that you require to add some organisation to your home or office.
Features and Benefits
High-quality genuine Brother cassette
Easily readable results
