Technical documents
Specifications
Brand
BROTHERModel
PT-H300
Application
Office
Maximum Label Width
18mm
Lines of Printing
1 (3.5 mm Tape), 2 (6 mm Tape), 2 (9 mm Tape), 3 (12 mm Tape), 5 (18 mm Tape)
Keyboard
Yes
Plug Type
Type G - British 3-Pin
Keyboard Layout
QWERTY
Resolution
180dpi
Wireless
No
Dimensions
132 x 214 x 66mm
Width
132mm
Depth
214mm
Weight
670g
Height
66mm
Country of Origin
China
Product details
PT-H300 Handheld Labelling Machine
The hand held PT-H300, "take-it-anywhere" labeler is great for small business owners and other entrepreneurial types whose work environment is away from a desk or outside an office.
The PT-H300 is compatible with durable, TZe series tapes - great for indoor applications or harsher environments
Preview your work on the large Brother Vivid Bright display
Create durable labels for indoor or outdoor use
Print multiple lines of text and graphics
Convenient, one-touch keys for quick, easy label formatting
Fast print speeds and pre-designed labels
Powered by 6 x AA batteries (included)
Optional rechargeable Li-ion battery pack available
Hundreds of built-in symbols, fonts, frames, and barcodes
Supplied with
0.7in. (18mm) laminated starter tape, batteries (6xAA), wrist strap, manual
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BROTHERModel
PT-H300
Application
Office
Maximum Label Width
18mm
Lines of Printing
1 (3.5 mm Tape), 2 (6 mm Tape), 2 (9 mm Tape), 3 (12 mm Tape), 5 (18 mm Tape)
Keyboard
Yes
Plug Type
Type G - British 3-Pin
Keyboard Layout
QWERTY
Resolution
180dpi
Wireless
No
Dimensions
132 x 214 x 66mm
Width
132mm
Depth
214mm
Weight
670g
Height
66mm
Country of Origin
China
Product details
PT-H300 Handheld Labelling Machine
The hand held PT-H300, "take-it-anywhere" labeler is great for small business owners and other entrepreneurial types whose work environment is away from a desk or outside an office.
The PT-H300 is compatible with durable, TZe series tapes - great for indoor applications or harsher environments
Preview your work on the large Brother Vivid Bright display
Create durable labels for indoor or outdoor use
Print multiple lines of text and graphics
Convenient, one-touch keys for quick, easy label formatting
Fast print speeds and pre-designed labels
Powered by 6 x AA batteries (included)
Optional rechargeable Li-ion battery pack available
Hundreds of built-in symbols, fonts, frames, and barcodes
Supplied with
0.7in. (18mm) laminated starter tape, batteries (6xAA), wrist strap, manual