Brother TD-4100N Label Printer, 102mm Max Label Width

RS Stock No.: 764-6173Brand: BrotherManufacturers Part No.: TD-4100N
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

BROTHER

Model

TD-4100N

Application

Industrial

Maximum Label Width

102mm

Handheld

No

Resolution

300dpi

Wireless

No

Dimensions

173 x 229 x 158mm

Connection Port

10/100Base-Tx Ethernet, Serial, USB 2.0

Weight

1.8kg

Height

158mm

Depth

229mm

Width

173mm

Country of Origin

China

Product details

TD-4100N Professional BarCode and Label Printer (UK)

Up to 69 labels per minute print speed, you can complete the largest of production runs in no time
Share your labeller across your network
Versatile - print labels up to 102mm wide for a variety of industrial applications, from letters and parcels to signage and name badges
Professional - Produce industry-standard shipping labels with any common barcode protocol, to meet ANSI X3.182 specifications can be printed quickly and in larger production runs
Durable - Brother RD label rolls are made of high quality materials, to ensure the printed text and barcodes stay readable even after shipping.
Direct thermal print technology eliminates toner, ink and ribbon costs
Easy to use - print address labels directly from Microsoft Word, Excel and Outlook
No misaligned text - preview your labels on your PC first before you print
USB 2.0 and RS-232C serial (9 pin) interface connectivity
Ethernet (10/100 Base-TX)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brother TD-4100N Label Printer, 102mm Max Label Width

P.O.A.

Brother TD-4100N Label Printer, 102mm Max Label Width
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

BROTHER

Model

TD-4100N

Application

Industrial

Maximum Label Width

102mm

Handheld

No

Resolution

300dpi

Wireless

No

Dimensions

173 x 229 x 158mm

Connection Port

10/100Base-Tx Ethernet, Serial, USB 2.0

Weight

1.8kg

Height

158mm

Depth

229mm

Width

173mm

Country of Origin

China

Product details

TD-4100N Professional BarCode and Label Printer (UK)

Up to 69 labels per minute print speed, you can complete the largest of production runs in no time
Share your labeller across your network
Versatile - print labels up to 102mm wide for a variety of industrial applications, from letters and parcels to signage and name badges
Professional - Produce industry-standard shipping labels with any common barcode protocol, to meet ANSI X3.182 specifications can be printed quickly and in larger production runs
Durable - Brother RD label rolls are made of high quality materials, to ensure the printed text and barcodes stay readable even after shipping.
Direct thermal print technology eliminates toner, ink and ribbon costs
Easy to use - print address labels directly from Microsoft Word, Excel and Outlook
No misaligned text - preview your labels on your PC first before you print
USB 2.0 and RS-232C serial (9 pin) interface connectivity
Ethernet (10/100 Base-TX)