Technical documents
Specifications
Brand
Broyce ControlSupply Voltage
230V ac
Mounting Type
DIN Rail
Time Range
2 → 60s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Voltage
25 V dc, 250V ac
Switch Configuration
SPDT
Width
17.5mm
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
59mm
Length
89mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
Instantaneous Contact - M1EDK
Function - 161
LED indication for supply and relay status
Flame retardant housing UL 94V-0
17.5mm wide
Approvals
UL recognised component for Canada and US
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
Broyce ControlSupply Voltage
230V ac
Mounting Type
DIN Rail
Time Range
2 → 60s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Voltage
25 V dc, 250V ac
Switch Configuration
SPDT
Width
17.5mm
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
59mm
Length
89mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
Instantaneous Contact - M1EDK
Function - 161
LED indication for supply and relay status
Flame retardant housing UL 94V-0
17.5mm wide
Approvals
UL recognised component for Canada and US
