Broyce Control DIN Rail Mount Time Delay Relay, 230V ac, 2-Contact, 0.5 → 10min, 1-Function, DPDT

RS Stock No.: 300-6174Brand: Broyce ControlManufacturers Part No.: M1EDK 230VAC .5-10MINS
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

230V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

DPDT

Width

17.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

59mm

Length

89mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

View all in Timer Relays

Stock information temporarily unavailable.

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 230V ac, 2-Contact, 0.5 → 10min, 1-Function, DPDT

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 230V ac, 2-Contact, 0.5 → 10min, 1-Function, DPDT

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Supply Voltage

230V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

DPDT

Width

17.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

59mm

Length

89mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom