Technical documents
Specifications
Brand
Broyce ControlSupply Voltage
24 V ac/dc, 110V ac
Mounting Type
DIN Rail
Time Range
0.5 → 10s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Length
89mm
Maximum Operating Temperature
+60°C
Depth
59mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
M1EIN
Function - 421
LED indication for supply and relay status
Flame retardant housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide
Approvals
UL recognised component for Canada and US
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Broyce ControlSupply Voltage
24 V ac/dc, 110V ac
Mounting Type
DIN Rail
Time Range
0.5 → 10s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Length
89mm
Maximum Operating Temperature
+60°C
Depth
59mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
M1EIN
Function - 421
LED indication for supply and relay status
Flame retardant housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide
Approvals
UL recognised component for Canada and US