Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10s, 1-Function, SPDT

RS Stock No.: 300-5957Brand: Broyce ControlManufacturers Part No.: M1ESW 24VAC/DC/110VAC .5-10SE
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

24 V ac/dc, 110V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

M1ESW

Function - 211
LED indication for supply and relay status
SPDT contacts
Flame retardent housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide

Approvals

UL recognised component for Canada and US

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10s, 1-Function, SPDT

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10s, 1-Function, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V ac/dc, 110V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

M1ESW

Function - 211
LED indication for supply and relay status
SPDT contacts
Flame retardent housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide

Approvals

UL recognised component for Canada and US